Parametric results for: 5962-8981702YA under EPROMs

Filter Your Search

31 - 40 of 21,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT27256-15DC1
Atmel Corporation
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 150 ns COMMON 32000 32.768 k 3-STATE 12.5 V 100 µA MOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ATMEL CORP compliant EAR99 8542.32.00.61
5962-8766105YX
QP Semiconductor
Check for Price Transferred 131.072 kbit 8 16KX8 5 V 200 ns UVPROM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN RECTANGULAR CHIP CARRIER, WINDOW YES NO LEAD 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm QP SEMICONDUCTOR INC unknown 3A001.A.2.C 8542.32.00.61 WQCCN,
AT27C256R-15KC
Atmel Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 150 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-J32 Not Qualified e0 2 70 °C 225 32 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD J BEND 1.27 mm QUAD 4.24 mm 14.1 mm 11.55 mm ATMEL CORP unknown EAR99 8542.32.00.61 WQCCJ, LDCC32,.5X.6 QFJ 32
CY7C279-45WMB
Cypress Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 45 ns UVPROM PROGRAMMABLE ADRESS LATCH ENABLE INPUT; POWER SWITCHED PROM COMMON 1 32000 32.768 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 130 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP not_compliant 3A001.A.2.C 8542.32.00.61 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 DIP 28
UPD27C256AD-15
NEC Electronics Group
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 150 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm NEC ELECTRONICS CORP compliant EAR99 8542.32.00.61 WDIP, DIP 28
MBM2764-25Z
FUJITSU Limited
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 21 V 150 µA MOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FUJITSU LTD unknown EAR99 8542.32.00.61 DIP-28 DIP 28
27C256-17FA
Philips Semiconductors
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 170 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 30 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS unknown EAR99 8542.32.00.61 DIP-28
5962-8961405XA
Waferscale Integration Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 42.295 mm 15.24 mm WAFERSCALE INTEGRATION INC unknown 3A001.A.2.C 8542.32.00.61 0.600 INCH, WINDOWED, CERDIP-32
NMC27C32BQ200
Texas Instruments
Check for Price No Transferred 32.768 kbit 8 4KX8 5 V 200 ns UVPROM TTL/CMOS COMPATIBLE INPUT & OUTPUT LEVELS COMMON 1 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED WDIP DIP24,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.969 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.32.00.61 WDIP, DIP24,.6 DIP 24
AM27C020-155DCB
AMD
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 150 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA CMOS COMMERCIAL R-XDIP-T32 e0 70 °C 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.61 DIP, DIP32,.6