Parametric results for: AM2764A-25/BXA under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am2764a25bxa Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AM2764A-25/BXA
AMD
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns OTP ROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 70 µA 5.5 V 4.5 V NMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 37.1475 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP28,.6 28 unknown EAR99 8542.32.00.71