Parametric results for: M27128A-2F1 under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m27128a2f1 Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
M27128A-2F1
STMicroelectronics
Check for Price No Obsolete 131.072 kbit 8 16KX8 5 V 200 ns UVPROM COMMON 1 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 75 µA 5.25 V 4.75 V NMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm STMICROELECTRONICS DIP WINDOWED, FRIT SEALED, CERAMIC, DIP-28 28 not_compliant EAR99 8542.32.00.61