Parametric results for: M27C1024-70XF1 under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m27c102470xf1 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
M27C1024-70XF1
STMicroelectronics
Check for Price Yes Obsolete 1.0486 Mbit 16 64KX16 5 V 70 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 35 µA 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e3 70 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.97 mm 52.195 mm 15.24 mm STMICROELECTRONICS DIP WINDOWED, FRIT SEALED, CERAMIC, DIP-40 40 compliant EAR99 8542.32.00.61
M27C1024-70XF1X
STMicroelectronics
Check for Price Yes Obsolete 1.0486 Mbit 16 64KX16 5 V 70 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 35 µA 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e3 70 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.97 mm 52.195 mm 15.24 mm STMICROELECTRONICS DIP WINDOWED, FRIT SEALED, CERAMIC, DIP-40 40 compliant EAR99 8542.32.00.61