Parametric results for: M27C512-12F1 under EPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m27c51212f1 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
M27C512-12F1E
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e3 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS DIP ROHS COMPLIANT, CERAMIC, DIP-28 28 unknown EAR99 8542.32.00.61
M27C512-12F1X
STMicroelectronics
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.97 mm 36.92 mm 15.24 mm STMICROELECTRONICS DIP FRIT SEALED, WINDOWED, CERAMIC, DIP-28 28 unknown EAR99 8542.32.00.61
M27C512-12F1
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS DIP CERAMIC, DIP-28 28 unknown EAR99 8542.32.00.61 STMicroelectronics