Filter Your Search
1 - 1 of 1 results
|
MX25L6435EMI-10G
Macronix International Co Ltd
|
$1.6003 | Yes | Not Recommended | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 104 MHz | FLASH | IT ALSO CONFIGURED AS 64M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 |