Parametric results for: IDT72401 under FIFOs

Filter Your Search

21 - 30 of 71,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7281L15PAGI
Integrated Device Technology Inc
$9.5872 Yes Yes Transferred 4.608 kbit 9 512X9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS NO PARALLEL 15 mA 125 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 PAG56 compliant EAR99 8542.32.00.71
CY7C4231V-15JC
Cypress Semiconductor
$9.8568 No Obsolete 18.432 kbit 9 2KX9 3.3 V 11 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 6 mA 20 µA 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
SN74ACT7806-40DL
Texas Instruments
$9.9726 Yes Yes Active 4.608 kbit 18 256X18 5 V 20 ns 50 MHz 40 ns OTHER FIFO 1 256 256 words SYNCHRONOUS 3-STATE YES PARALLEL 400 nA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e4 1 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 18.415 mm 7.5 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
7204L12SOG
Integrated Device Technology Inc
$9.9749 Yes Yes Transferred e3 3 260 30 MATTE TIN INTEGRATED DEVICE TECHNOLOGY INC SOIC 28 PEG28 compliant EAR99 8542.32.00.71
72V04L15JG
Integrated Device Technology Inc
$10.0393 Yes Yes Transferred 36.864 kbit 9 4KX9 3.3 V 15 ns 25 ns RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC LCC-32 32 PLG32 compliant EAR99 8542.32.00.71 1988-01-01
72V04L15J
Integrated Device Technology Inc
$10.3431 No No Obsolete 36.864 kbit 9 4KX9 3.3 V 15 ns 50 MHz 25 ns OTHER FIFO 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 50 µA 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC PLASTIC, LCC-32 32 PL32 not_compliant EAR99 8542.32.00.71
7282L12PAG
Integrated Device Technology Inc
$11.5688 Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 15 mA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 PAG56 compliant EAR99 8542.32.00.71 1996-03-01
72221L15JGI
Integrated Device Technology Inc
$11.7376 Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 10 ns 15 ns OTHER FIFO 1 1000 1.024 k SYNCHRONOUS 3-STATE YES PARALLEL 5 mA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PLCC-J32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY RECTANGULAR YES Matte Tin (Sn) - annealed J BEND QUAD INTEGRATED DEVICE TECHNOLOGY INC PLCC LCC-32 32 PLG32 compliant EAR99 8542.32.00.71 1992-01-01
7201LA15JGI
Renesas Electronics Corporation
$12.7111 Yes Yes Active 4.608 kbit 9 512X9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm RENESAS ELECTRONICS CORP PLCC GREEN, PLASTIC, LCC-32 32 PLG32 compliant NLR 8542320071 Renesas Electronics
SN74V245-15PAGEP
Texas Instruments
$12.8022 Yes Yes Active 73.728 kbit 18 4KX18 3.3 V 11 ns 66.7 MHz 16 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 3.6 V 3 V CMOS MILITARY S-PQFP-G64 e4 3 125 °C -55 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC TQFP-64 compliant EAR99 8542.32.00.71 Texas Instruments