Parametric results for: SN74V215PAG-10 under FIFOs

Filter Your Search

1 - 10 of 71,625 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HC40105M96
Texas Instruments
$0.5524 Yes Yes Active 64 bit 4 16X4 4.5 V 2.25 µs 10 MHz 500 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 6 V 2 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC40105M
Texas Instruments
$0.6709 Yes Yes Obsolete 64 bit 4 16X4 4.5 V 2.25 µs 10 MHz 500 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 6 V 2 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC40105MG4
Texas Instruments
$0.6840 Yes Obsolete 64 bit 4 16X4 4.5 V 2.25 µs 12 MHz 500 ns OTHER FIFO 1 16 16 words SYNCHRONOUS YES PARALLEL 160 nA 6 V 2 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.32.00.71
CD74HCT40105E
Texas Instruments
$0.6883 Yes Active 64 bit 4 16X4 5 V 2.25 µs 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC40105E
Texas Instruments
$0.7010 Yes Active 64 bit 4 16X4 4.5 V 2.25 µs 10 MHz 500 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 6 V 2 V CMOS MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC40105ME4
Texas Instruments
$0.7182 No Obsolete 64 bit 4 16X4 4.5 V 2.25 µs 10 MHz 500 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 6 V 2 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.32.00.71 Texas Instruments
CD74HCT40105M
Texas Instruments
$0.7320 Yes Yes Active 64 bit 4 16X4 5 V 2.25 µs 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD40105BE
Texas Instruments
$0.7418 Yes Active 64 bit 4 16X4 5 V 420 ns 1.5 MHz OTHER FIFO 1 16 16 words ASYNCHRONOUS 3-STATE YES PARALLEL 18 V 3 V CMOS MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC40105D,653
Nexperia
$0.8620 Obsolete 64 bit 4 16X4 4.5 V 600 ns 71.428 ns OTHER FIFO REGISTER BASED; BUBBLE BACK 750NS 1 16 16 words ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 6 V 2 V CMOS AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm NEXPERIA SOP SOP, 16 compliant EAR99 8542.32.00.71 Nexperia SOT109-1 1993-11-01
74HC40105D,652
NXP Semiconductors
$0.9607 Yes Transferred 64 bit 4 16X4 4.5 V 600 ns 14 MHz 71.428 ns OTHER FIFO REGISTER BASED; BUBBLE BACK 750NS 1 16 16 words ASYNCHRONOUS 3-STATE YES PARALLEL 6 V 2 V CMOS AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 16 compliant 8542.39.00.01 SOT109-1