Filter Your Search
1 - 1 of 1 results
![]() |
MN4795F
Panasonic Electronic Components
|
Check for Price | Obsolete | 240.384 kbit | 12 | 20032X12 | 3 V | 60 ns | 70 ns | 1 | 20032 | 20.032 k | SYNCHRONOUS | NO | PARALLEL | 3.3 V | 2.7 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | TFQFP, | 100 | unknown | EAR99 | 8542.32.00.71 |