Parametric results for: 723624l15pfg8 under FIFOs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 723624l15pfg8 Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
723624L15PFG8
Integrated Device Technology Inc
$29.6856 Yes Yes Transferred 9.216 kbit 36 256X36 5 V 10 ns 15 ns AUTO POWER DOWN 1 256 256 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 e3 3 70 °C 260 128 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC TQFP TQFP-128 128 PKG128 compliant EAR99 8542.32.00.71
IDT723624L15PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 36 256X36 5 V 10 ns 15 ns MAIL BOX 1 256 256 words SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 128 compliant EAR99 8542.32.00.71
723624L15PFG8
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 9.216 kbit 36 256X36 5 V 10 ns 15 ns AUTO POWER DOWN 1 256 256 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQFP-G128 e3 3 70 °C 260 128 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING QUAD RENESAS ELECTRONICS CORP TQFP TQFP-128 128 PKG128 compliant NLR 8542320071 Renesas Electronics