Parametric results for: CY7C419-10JCT under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c41910jct Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
CY7C419-10JCT
Cypress Semiconductor
Check for Price Obsolete 2.304 kbit 9 256X9 5 V 10 ns 20 ns RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
CY7C419-10JCT
Rochester Electronics LLC
Check for Price Active 2.304 kbit 9 256X9 5 V 10 ns 20 ns RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 COMMERCIAL e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QFJ PLASTIC, LCC-32 32 unknown