Parametric results for: CY7C419-10JXC under FIFOs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c41910jxc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY7C419-10JXCT
Cypress Semiconductor
Check for Price Obsolete 2.304 kbit 9 256X9 5 V 10 ns 20 ns RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
CY7C419-10JXC
Cypress Semiconductor
$4.8853 Yes Obsolete 2.304 kbit 9 256X9 5 V 10 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 5 mA 85 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
CY7C419-10JXC
Rochester Electronics LLC
Check for Price Yes Yes Active 2.304 kbit 9 256X9 5 V 10 ns 20 ns RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 COMMERCIAL e3 3 70 °C 260 20 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS INC QFJ QCCJ, 32 unknown