Filter Your Search
1 - 2 of 2 results
|
CY7C4225V-15ASXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 18.432 kbit | 18 | 1KX18 | 3.3 V | 11 ns | 15 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64 | 64 | unknown | |||||||||
|
CY7C4225V-15ASXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.432 kbit | 18 | 1KX18 | 3.3 V | 11 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 6 mA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64 | 64 | unknown | EAR99 | 8542.32.00.71 |