Parametric results for: SN74ACT7814-25DL under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74act781425dl Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
SN74ACT7814-25DLR
Texas Instruments
Check for Price Yes Yes Obsolete 1.152 kbit 18 64X18 5 V 18 ns 40 MHz 25 ns OTHER FIFO 1 64 64 words SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 2.79 mm 18.415 mm 7.5 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 56 unknown EAR99 8542.32.00.71
SN74ACT7814-25DL
Texas Instruments
Check for Price Yes Yes Obsolete 1.152 kbit 18 64X18 5 V 18 ns 40 MHz 25 ns OTHER FIFO 1 64 64 words SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e4 1 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 18.415 mm 7.5 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 56 compliant EAR99 8542.32.00.71