Parametric » Memory » Flash Memories

Filter Your Search
|
Access Time-Max (50)
-
Clock Frequency-Max (fCLK) (49)
-
Manufacturer (50)
Memory Density (50)
-
Memory Width (16)
-
Organization (50)
Power Supplies (50)
Sector Size (50)
Supply Voltage-Nom (Vsup) (18)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 306,871 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Memory Density Memory Width Sector Size Organization Supply Voltage-Nom (Vsup) Power Supplies Access Time-Max Clock Frequency-Max (fCLK) Memory IC Type Additional Feature Alternate Memory Width Boot Block Command User Interface Common Flash Interface Data Polling Data Retention Time-Min Endurance Number of Functions Number of Sectors/Size Number of Words Code Number of Words Operating Mode Output Characteristics Page Size Parallel/Serial Programming Voltage Ready/Busy Serial Bus Type Standby Current-Max Supply Current-Max Supply Voltage-Max (Vsup) Supply Voltage-Min (Vsup) Technology Temperature Grade Toggle Bit Type Write Cycle Time-Max (tWC) Write Protection
JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Length Width Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
Source Content uid
MX29LV160DBTI-70G
Macronix International Co Ltd
$2.4081
Yes Active 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 15 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP48,.8,20 48 unknown 3A991.B.1.A 8542.32.00.51 16 Weeks
S29AL008J70TFI023
Cypress Semiconductor
$1.4503
Yes Active 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 3,3.3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 12 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSSOP, TSSOP48,.8,20 compliant 3A991.B.1.A 8542.32.00.51
MX29LV800CBTI-70G
Macronix International Co Ltd
$1.9865
Yes Yes Active 134.2177 Mbit 16 16K,8K,32K,64K 8MX16 3 V 3/3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,15 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA TSSOP48,.8,20 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin (Sn) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD TSOP TFBGA, TSSOP48,.8,20 48 unknown 3A991.B.1.A 8542.32.00.51 16 Weeks
S29AL008J70TFI020
Cypress Semiconductor
$1.1724
Yes Active 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 3,3.3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 12 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - with Silver (Ag) barrier GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSSOP, TSSOP48,.8,20 compliant 3A991.B.1.A 8542.32.00.51 CYPRESS SEMICONDUCTOR - S29AL008J70TFI020.. - IC, MEMORY, FLASH, 8M, 3V, 48TSOP Cypress Semiconductor
MX29F040CTI-70G
Macronix International Co Ltd
$2.6879
Yes Yes Active 4.1943 Mbit 8 64K 512KX8 5 V 5 V 70 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e6 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Bismuth (Sn/Bi) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51 16 Weeks
MX29F040CQI-70G
Macronix International Co Ltd
$2.2163
Yes Yes Active 4.1943 Mbit 8 64K 512KX8 5 V 5 V 70 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.55 mm 14.05 mm 11.43 mm MACRONIX INTERNATIONAL CO LTD LCC QCCJ, LDCC32,.5X.6 32 unknown 3A991.B.1.A 8542.32.00.51 16 Weeks
MX29GL256FLT2I-90Q
Macronix International Co Ltd
$5.5042
Yes Active 268.4355 Mbit 16 128K 16MX16 3 V 3.3 V 100 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 10 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY TSOP1 TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP56,.8,20 56 unknown EAR99 8542.32.00.51 16 Weeks
S25FL128SAGMFA000
Cypress Semiconductor
$4.1600
Yes Yes Active 134.2177 Mbit 4 32MX4 3 V 133 MHz FLASH ALSO CONFIGURABLE AS 128M X 1 2 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL 500 ms R-PDSO-G16 e3 3 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOP, compliant 3A991.B.1.A 8542.32.00.51 1 Week NOR Flash Nor Cypress Semiconductor
S25FL128SAGMFV001
Cypress Semiconductor
$2.8057
Yes Active 134.2177 Mbit 4 32MX4 3 V 3/3.3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V SPI 300 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOP, SOP16,.4 compliant 3A991.B.1.A 8542.32.00.51
S25FL128SAGMFV003
Cypress Semiconductor
$4.4700
Yes Active 134.2177 Mbit 4 32MX4 3 V 3/3.3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 BOTTOM 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V SPI 300 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOP, SOP16,.4 compliant 3A991.B.1.A 8542.32.00.51
S29GL128P11TFI020
Cypress Semiconductor
$3.1883
Yes Active 134.2177 Mbit 1 128K 128MX1 3 V 3/3.3 V 110 ns FLASH 8 YES YES YES 1 128 128000000 134.2177 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP HTSSOP, TSSOP56,.8,20 compliant EAR99 8542.32.00.51
S29GL128P10TFI010
Cypress Semiconductor
$5.8900
Yes Active 134.2177 Mbit 1 128K 128MX1 3 V 3/3.3 V 100 ns FLASH 8 YES YES YES 1 128 128000000 134.2177 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP TSOP-56 compliant 3A991.B.1.A 8542.32.00.51 Cypress Semiconductor S29GL128P10TFI010,... more Cypress Semiconductor
SST39VF1601C-70-4I-EKE
Microchip Technology Inc
$1.9571
Yes Yes Active 16.7772 Mbit 16 8K,4K,16K,32K 1MX16 3 V 3/3.3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C