Parametric results for: Flash Memories

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 305,353 results

Selected entries:
Compare
S29PL064J60BAI133
AMD
Check for Price Transferred ADVANCED MICRO DEVICES INC , unknown EAR99 8542.32.00.51
EDI7F341MV120BNI
White Electronic Designs Corp
Check for Price Obsolete WHITE ELECTRONIC DESIGNS CORP unknown EAR99 8542.32.00.51
K8D3216UBC-PI09
Samsung Semiconductor
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3/3.3 V 90 ns FLASH 8 BOTTOM YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 18 µA 50 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SAMSUNG SEMICONDUCTOR INC TSSOP, TSSOP48,.8,20 compliant EAR99 8542.32.00.51
S29WS064J0SBAW00
Cypress Semiconductor
Check for Price Yes Active 67.1089 Mbit 4K,32K 4MX16 1.8 V 1.8 V 45 ns FLASH BOTTOM/TOP YES YES YES 16,126 4000000 4.1943 M PARALLEL YES 50 µA 60 µA CMOS OTHER YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -25 °C 80 PLASTIC/EPOXY FBGA BGA80,8X10,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant
WF1M32B-100G2TM5A
White Electronic Designs Corp
Check for Price No Obsolete 33.5544 Mbit 32 16K,8K,96K,128K 1MX32 5 V 5 V 100 ns FLASH MODULE BOTTOM NO 1,2,1,7 1000000 1.0486 M PARALLEL 100 µA 300 µA HYBRID MILITARY NO NOR TYPE S-XQFP-G68 Not Qualified e0 125 °C -55 °C 68 CERAMIC QFP QFP68,.99SQ,50 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD WHITE ELECTRONIC DESIGNS CORP unknown 3A001.A.2.C 8542.32.00.51
EN29F040A-45JCP
Eon Silicon Solution Inc
Check for Price Yes Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 5 V 45 ns FLASH YES YES 100000 Write/Erase Cycles 8 512000 524.288 k PARALLEL 5 µA 30 µA CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD EON SILICON SOLUTION INC QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.51
IS25WE128E-JMLA3:P
Integrated Silicon Solution Inc
Check for Price Yes Active INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.51 2020-04-01
M25PX64STVME3TPA
Numonyx Memory Solutions
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 3/3.3 V 75 MHz FLASH 100000 Write/Erase Cycles 8000000 8.3886 M SERIAL SPI 10 µA 15 µA CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL NUMONYX SON, SOLCC8,.3 unknown EAR99 8542.32.00.51
K8A6415EBC-DC7DT
Samsung Semiconductor
Check for Price Yes Active 67.1089 Mbit 16 4K,32K 4MX16 1.8 V 1.8 V 70 ns FLASH BOTTOM YES YES YES 1 8,127 4000000 4.1943 M SYNCHRONOUS 8 words PARALLEL 50 µA 70 µA CMOS COMMERCIAL YES NOR TYPE R-PBGA-B88 Not Qualified 70 °C 88 PLASTIC/EPOXY FBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 11 mm 8 mm SAMSUNG SEMICONDUCTOR INC FBGA, BGA88,8X12,32 compliant EAR99 8542.32.00.51
M28W640FCB90ZB6
Micron Technology Inc
Check for Price No Obsolete 67.1089 Mbit 16 4K,32K 4MX16 3/3.3 V 90 ns FLASH BOTTOM YES YES NO 8,127 4000000 4.1943 M PARALLEL