Parametric results for: M29F080D under Flash Memories

Filter Your Search

61 - 70 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT25XE041D-SSHN-B
Renesas Electronics Corporation
$0.4954 Yes Yes Active 4.1943 Mbit 8 512KX8 3.3 V 133 MHz FLASH ALSO OPERATES WITH 1.65V MIN @108MHZ FREQ 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 19 µA 17.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N compliant Renesas Electronics
MX25L8006EM1I-12G
Macronix International Co Ltd
$0.4968 Yes Not Recommended 8.3886 Mbit 8 1MX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOIC compliant SOP-8 8 EAR99 8542.32.00.51
SST39LF400A-55-4C-EKE
Microchip Technology Inc
$0.4998 Yes Yes Not Recommended 4.1943 Mbit 16 2K 256KX16 3.3 V 55 ns FLASH YES YES YES 100 100000 Write/Erase Cycles 1 1 128 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 3.3 V 20 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC TSOP1 compliant Microchip 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 48 3A991.B.1.A 8542.32.00.51
MX25V8006EZNI-13G
Macronix International Co Ltd
$0.5032 Yes Not Recommended 8.3886 Mbit 2 4MX2 2.5 V 75 MHz FLASH 1 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 3 V SPI 10 µA 20 µA 3.6 V 2.35 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD QFN unknown HVSON, SOLCC8,.25 8 EAR99 8542.32.00.51
MX25L8006EZNI-12G
Macronix International Co Ltd
$0.5032 Yes Not Recommended 8.3886 Mbit 8 1MX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD QFN unknown VSON, SOLCC8,.25 8 EAR99 8542.32.00.51
AT25DF011-MAHN-T
Adesto Technologies Corporation
$0.5096 Yes Transferred 1.0486 Mbit 8 128KX8 1.8 V 104 MHz FLASH 20 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 1.8 V 3.6 V 1.7 V CMOS INDUSTRIAL NOR TYPE R-PQCC-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 600 µm 3 mm 2 mm ADESTO TECHNOLOGIES CORP compliant Adesto Technologies UDFN-8 EAR99 8542.32.00.51
AT25FF041A-SHN-B
Renesas Electronics Corporation
$0.5100 Yes Yes Active 4.1943 Mbit 8 512KX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 19 µA 17.5 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP SOIC-W compliant Renesas Electronics
AT25DF512C-SSHN-B
Dialog Semiconductor GmbH
$0.5109 Yes Transferred 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm DIALOG SEMICONDUCTOR GMBH compliant
LE25U20AQGTXG
onsemi
$0.5127 Yes Not Recommended 2.0972 Mbit 8 256KX8 2.5 V 30 MHz FLASH 1 256000 262.144 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm ONSEMI DFN compliant onsemi 2 X 3 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, WDFN-8 8 EAR99 8542.32.00.51 511BY
AT25XE512C-XMHN-B
Renesas Electronics Corporation
$0.5255 Yes Yes Obsolete 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 13 µA 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm RENESAS ELECTRONICS CORP TSSOP compliant Renesas Electronics TSSOP-8