Parametric results for: K9F5608U0C-YIB000 under Flash Memories

Filter Your Search

1 - 10 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT25DF041A-SSH-T
Adesto Technologies Corporation
$0.1529 Yes Obsolete 524.288 kbit 8 512KX8 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 compliant EAR99 8542.32.00.51 Adesto Technologies
MX25V5126FM1I/TR
Macronix International Co Ltd
$0.1920 Active FLASH 2.7 V e3 NOT SPECIFIED NOT SPECIFIED Tin (Sn) MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51
AT25PE20-MHN-Y
Renesas Electronics Corporation
$0.2160 Yes Yes Active 2.0972 Mbit 8 256KX8 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 12 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm RENESAS ELECTRONICS CORP DFN UDFN-8 compliant Renesas Electronics
GD25D10CTIGR
GigaDevice Semiconductor (Beijing) Inc
$0.2201 Yes Contact Manufacturer 1.0486 Mbit 8 128KX8 3.3 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3.3 V DSPI 2 µA 20 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm GIGADEVICE SEMICONDUCTOR INC SOP-8 compliant
MX25V1006FM1I
Macronix International Co Ltd
$0.2216 Yes Active 1.0486 Mbit 2 512KX2 3.3 V 80 MHz FLASH ALSO OPERATES 2.3-2.7V SUP @ 50MHZ 1 1 512000 524.288 k SYNCHRONOUS SERIAL 3.3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, unknown EAR99 8542.32.00.51
MX25V1006FM1I/TR
Macronix International Co Ltd
$0.2314 Active 1.0486 Mbit 8 128KX8 3.3 V 80 MHz FLASH ALSO OPERATES AT 2.3-2.7V@50MHZ 1 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 1 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51
SST25VF064C-80-4I-SCE
Microchip Technology Inc
$0.2450 Yes Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 80 MHz FLASH 100 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.29 mm 7.5 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-16 16 compliant 3A991.B.1.A 8542.32.00.51 Microchip
S25FL216K0PMFI040
Spansion
$0.2460 Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 65 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 3 V SPI 32 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SPANSION INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51
IS25LQ080-JNLE-TR
Integrated Silicon Solution Inc
$0.2536 Yes Yes Obsolete 8.3886 Mbit 8 1MX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51
AT25SF041-SSHD-T
Adesto Technologies Corporation
$0.2579 Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 85 MHz FLASH 20 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant EAR99 8542.32.00.51 Adesto Technologies