Parametric results for: 交口spa上门服务+50989б2б2_Q_|_扣 under Flash Memories

Filter Your Search

21 - 30 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29CD032J0PQFI000
Spansion
Check for Price Yes Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES YES 1 16,62 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, QFP80,.7X.9,32 80 unknown EAR99 8542.32.00.51
S29CD032J1JQAN023
Spansion
Check for Price No Obsolete 33.5544 Mbit 32 1MX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e0 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP PLASTIC, MO-108CB-1, QFP-80 80 compliant EAR99 8542.32.00.51
S29CD016G0PFAI10
Spansion
Check for Price No Obsolete 16.7772 Mbit 32 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 80 compliant EAR99 8542.32.00.51
S25FL128SAGBHIB03
Spansion
Check for Price Yes Transferred 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH ALSO CONFIGURABLE AS 128M X 1 2 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC BGA FBGA-24 24 unknown 3A991.B.1.A 8542.32.00.51
S29CL032J1JFAN012
Spansion
Check for Price No Obsolete 33.5544 Mbit 32 1MX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 90 µA 3.6 V 3 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B80 Not Qualified e0 3 125 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 80 compliant EAR99 8542.32.00.51
AM29F200T-90EKB
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 5 V 90 ns FLASH 100K WRITE/ERASE CYCLES MIN 16 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY NOR TYPE R-PDSO-G48 Not Qualified e3 3 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP-48 48 compliant 3A001.A.2.C 8542.32.00.51
S29GL064N70TFI033
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH 8 TOP YES YES YES 1 8,127 4000000 4.1943 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-48 48 unknown EAR99 8542.32.00.51
AM29LV400BT50RWAF
Spansion
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 50 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA... more TOP 20 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC BGA TFBGA, 48 compliant EAR99 8542.32.00.51
AM29SL160CT-150WCF
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 2 V 2 V 150 ns FLASH 8 TOP YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 30 µA 2.2 V 1.8 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm SPANSION INC BGA TFBGA, BGA48,6X8,32 48 compliant
S29CL016J1MQAI120
Spansion
Check for Price No No Transferred 16.7772 Mbit 2K,16K 512KX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 3.3 V YES 60 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PQFP-G80 Not Qualified e0 3 85 °C -40 °C 260 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP PLASTIC, MO-108CB-1, QFP-80 80 not_compliant EAR99 8542.32.00.51