Filter Your Search
21 - 30 of 39,638 results
|
S29CL032J0RBAM012
Spansion
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 3.3 V | 48 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29AS016J90BHV040
Spansion
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | FLASH | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | VFBGA, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||
|
S29AL008D90MAN020
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3.3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | MO-180AAA, SOP-44 | unknown | EAR99 | 8542.32.00.51 | SOIC | 44 | ||||||||
|
S29CD016J0PFFI132
Spansion
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | BGA | 80 | |||||||
|
S29CD032J0PFAN103
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | LBGA, | compliant | EAR99 | 8542.32.00.51 | BGA | 80 | |||||||||||||||||||
|
S29CD032J1JFAI132
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 80 | ||||||||||||||||||
|
S29GL064A10TAIR70
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 100 ns | FLASH | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | MO-142EC, TSOP-48 | not_compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||||||||
|
AM29DL320GT90WMI
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 6 mm | SPANSION INC | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 48 | |||||||||
|
AM29LV200BT-70DTC
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N43 | Not Qualified | e0 | 70 °C | 43 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE-43 | compliant | EAR99 | 8542.32.00.51 | DIE | 43 | ||||||||||||||||||||||||
|
S29CL032J0RFFI00
Spansion
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3.3 V | 54 ns | 75 MHz | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 16,62 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 65 ns | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | BGA | 80 |