Filter Your Search
21 - 30 of 39,638 results
|
AM29LV160BT-80SD
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 3/3.3 V | 80 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP, SOP44,.63 | 44 | compliant | |||||||||
|
S29GL128N11FFI23
Spansion
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 110 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
S29WS256K0SBAW012
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,32K | 16MX16 | 1.8 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8, 508 | 16000000 | 16.7772 M | SYNCHRONOUS/ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 50 µA | 55 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | VFBGA, BGA84,10X12,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AM29DL162CB70WCFN
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 70 ns | FLASH | CONFIGURABLE AS 1M X 16 | 16 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29F004BB-70JD
Spansion
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | SPANSION INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
AM29F400AB-150SE
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 5 V | 150 ns | FLASH | 100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16 | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP-44 | 44 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
S29GL032M10BFIR62
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3.3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SPANSION INC | BGA | 8 X 6 MM, LEAD FREE, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29SL800DB90EI
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 1.8 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142BDD, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||
|
AM2LV010B-120EI
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
S29CD032J0PBAM033
Spansion
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 54 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 |