Parametric results for: 华池spa哪里好[服_务Q9З0б94452] under Flash Memories

Filter Your Search

31 - 40 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
AM29F800B-90FI
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 5 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V YES YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE 90 ns R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP REVERSE, TSOP-48 48 not_compliant EAR99 8542.32.00.51
S29CD016G0JFFI012
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 67 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, BGA80,8X10,40 80 compliant EAR99 8542.32.00.51
AM29LV010B-70EKB
Spansion
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY NOR TYPE R-PDSO-G32 Not Qualified e3 3 125 °C -55 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP TSOP-32 32 compliant 3A001.A.2.C 8542.32.00.51
AM29LV800BB-90DPI1
Spansion
Check for Price No No Obsolete 8.3886 Mbit 8 1MX8 3 V 90 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE X-XUUC-N44 Not Qualified e0 85 °C -40 °C 44 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC compliant EAR99 8542.32.00.51
S29AL016D90TFI023
Spansion
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DDD, TSOP-48 48 compliant EAR99 8542.32.00.51
S29AL016D90BAN012
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 125 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, FBGA-48 48 not_compliant EAR99 8542.32.00.51
AM29LV200BT-80FK
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 80 ns FLASH 16 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY NOR TYPE R-PDSO-G48 Not Qualified e3 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP REVERSE, TSOP-48 48 compliant 3A001.A.2.C 8542.32.00.51
S29GL032M11BAIR03
Spansion
Check for Price No Obsolete 33.5544 Mbit 8 64K 4MX8 3.3 V 110 ns FLASH YES YES YES 1 64 4000000 4.1943 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm SPANSION INC BGA 8 X 9 MM, FBGA-48 48 not_compliant EAR99 8542.32.00.51
S29GL256N11TFIV13
Spansion
Check for Price Yes Obsolete 268.4355 Mbit 16 128K 16MX16 3 V 110 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES 5 µA 90 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-56 56 unknown EAR99 8542.32.00.51
AM29LV800BB70RSD
Spansion
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 3.3 V 70 ns FLASH BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified e3 3 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC SOP-44 44 compliant EAR99 8542.32.00.51