Filter Your Search
31 - 40 of 39,638 results
|
S29GL128N80TAI010
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 80 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | MO-142BEC, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | |||||||
|
S29GL128M10FAIR23
Spansion
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 64K | 8MX16 | 3.3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, FORTIFIED, BGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
AM29LV001BT-45REF
Spansion
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 8K,4K,16K | 128KX8 | 3.3 V | 45 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | 1 | 1,2,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142BBD, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
AM29LV002T-150EI
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 150 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
S29AL016D70BFI013
Spansion
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | VFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
S29CL016J1JQFM010
Spansion
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3.3 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||
|
S29GL064N70FAI32
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29LV400T150WAI
Spansion
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 150 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SPANSION INC | BGA | TFBGA, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
S29GL01GS11DHI020
Spansion
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 64K | 128MX8 | 3 V | 110 ns | FLASH | YES | YES | YES | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | SPANSION INC | BGA | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | 64 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | |||||||||||
|
S29CL032J0PFAI123
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 80 | compliant | EAR99 | 8542.32.00.51 |