Parametric results for: 佛山顺德spa上门服务+【71989З330_Q"... under Flash Memories

Filter Your Search

41 - 50 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29AL004D70BFI20
Spansion
Check for Price Yes Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns FLASH 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, LEAD FREE, FBGA-48 48 compliant EAR99 8542.32.00.51
S29CL032J0RBFI023
Spansion
Check for Price Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 3.3 V 48 ns FLASH TOP YES YES YES 1 16,62 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51
S29CD016G0PQFN03
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 32 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, 80 compliant EAR99 8542.32.00.51
S29GL064N70FAI33
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 3 V 70 ns FLASH 8 BOTTOM/TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, FBGA-64 64 compliant EAR99 8542.32.00.51
S29CD016J1JQFM03
Spansion
Check for Price Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 54 ns 40 MHz FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE 65 ns R-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, QFP80,.7X.9,32 80 unknown EAR99 8542.32.00.51
S26KS512SDPBHI020
Spansion
Check for Price Transferred 536.8709 Mbit 8 64MX8 1.8 V 96 ns FLASH 1 64000000 67.1089 M SYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B24 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 24 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL BOTTOM SPANSION INC BGA, unknown 3A991.B.1.A 8542.32.00.51
AM29LV200BB-70EK
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY NOR TYPE R-PDSO-G48 Not Qualified e3 3 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DD, TSOP1-48 48 compliant 3A001.A.2.C 8542.32.00.51
S29CD016J1JFAI13
Spansion
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 54 ns 40 MHz FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS INDUSTRIAL YES NOR TYPE 65 ns R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, BGA80,8X10,40 80 unknown EAR99 8542.32.00.51
S29GL128N11FAI022
Spansion
Check for Price No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 110 ns FLASH 8 YES YES YES 1 128 8000000 8.3886 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 90 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, FBGA-64 64 not_compliant EAR99 8542.32.00.51
S29AL008D90WGC29
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 3 V 90 ns FLASH 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-XUUC-N44 Not Qualified e0 70 °C 44 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC WAFER 3.90 X 3.05 MM, WAFER-44 44 compliant EAR99 8542.32.00.51