Filter Your Search
41 - 50 of 39,638 results
|
S29GL256N80FAI002
Spansion
|
Check for Price | No | Obsolete | e0 | 3 | 260 | TIN LEAD | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29CD016G0PQAI13
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | QFP | QFP, | 80 | ||||||||||||||||||
|
AM28F010A-90FI
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | YES | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | TSOP | TSOP1-R, TSSOP32,.8,20 | 32 | |||||||||||||||||
|
AM29LV160BT-90EC
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | TSOP1 | MO-142DD, TSOP-48 | 48 | |||||||
|
S29WS256K0LBFW010
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,32K | 16MX16 | 1.8 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8, 508 | 16000000 | 16.7772 M | SYNCHRONOUS/ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 50 µA | 55 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | VFBGA, BGA84,10X12,32 | ||||||||||
|
S71WS512RD0HH3290
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 80 ns | FLASH | TOP BOOT BLOCK | TOP | FLASH+PSRAM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -30 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | unknown | 3A991.B.1.A | 8542.32.00.71 | BGA | TFBGA, BGA84,10X12,32 | 84 | |||||||||||||||||||
|
S29GL512N90TFIV13
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 128K | 32MX16 | 90 ns | FLASH | 8 | YES | YES | YES | 512 | 32000000 | 33.5544 M | 8/16 words | PARALLEL | YES | 5 µA | 70 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | TSSOP, TSSOP56,.8,20 | ||||||||||||||||||
|
S29GL064A11FAIR12
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 3.3 V | 110 ns | FLASH | ALSO CONFIGURABLE 8M X 8 | 8 | TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | BGA | 13 X 11 MM, FBGA-64 | 64 | ||||||
|
AM29LV256ML93RFF
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | TSOP1 | REVERSE, MO-142B, TSOP-56 | 56 | |||||||||||||||||||
|
AM29F032B-75FIB
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 70 ns | FLASH | 1000K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | TSOP | REVERSE, TSOP-40 | 40 |