Parametric results for: 苏州平江spa哪里好+485573149_φ_扣 under Flash Memories

Filter Your Search

51 - 60 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
AM29F010-45FI
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 45 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 100 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 not_compliant EAR99 8542.32.00.51
S29CD032J0MQAN103
Spansion
Check for Price No Obsolete 33.5544 Mbit 32 1MX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e0 3 125 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, 80 compliant EAR99 8542.32.00.51
AM29DS322GB70EF
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 2 V 70 ns FLASH 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 25 µA 2.2 V 1.8 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 compliant EAR99 8542.32.00.51
S29CL032J1MFFI122
Spansion
Check for Price Yes Yes Transferred 33.5544 Mbit 32 1MX32 3.3 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 80 compliant EAR99 8542.32.00.51
S25FL256SAGBHN203
Spansion
Check for Price Transferred 268.4355 Mbit 8 32MX8 3 V FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE 500 ms R-PBGA-B24 125 °C -40 °C 24 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC TBGA, unknown EAR99 8542.32.00.51
S29GL01GP12FFIV22
Spansion
Check for Price Transferred 1.0737 Gbit 1 1GX1 3 V 120 ns FLASH 1 1000000000 1.0737 G ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, 64 unknown EAR99 8542.32.00.51
AM29F010A-90FC
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 90 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified 1 70 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP TSOP1-R, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51
S29GL064N70BFI30
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 16 4MX16 3 V 70 ns FLASH 8 BOTTOM/TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, LEAD FREE, FBGA-48 48 compliant EAR99 8542.32.00.51
S29CD016J0JQAM100
Spansion
Check for Price No No Transferred 16.7772 Mbit 32 2K,16K 512KX32 2.6 V 54 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES YES 1 16,30 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PQFP-G80 Not Qualified e0 3 125 °C -40 °C 260 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.35 mm 20 mm 14 mm SPANSION INC QFP QFP, QFP80,.7X.9,32 80 not_compliant EAR99 8542.32.00.51
S29GL512N11TAI22
Spansion
Check for Price Obsolete 536.8709 Mbit 16 32MX16 3 V 110 ns FLASH 8 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 MO-142EC, TSOP-56 56 unknown EAR99 8542.32.00.51