Parametric results for: 新宁spa上门服务+719893330_Q>Q under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion
Select parts from the table below to compare.
Compare
Compare
S29AL016J70BFI010
Spansion
$0.7188 Yes Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 48 compliant EAR99 8542.32.00.51
S29AL016D70TFI010
Spansion
$0.9160 Yes Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DDD, TSOP-48 48 compliant EAR99 8542.32.00.51 Spansion
S29AL008J70TFI020
Spansion
$0.9160 Yes Yes Transferred 8.3886 Mbit 16 8K,4K,16K,32K 512KX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 12 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DDD, TSOP-48 48 compliant EAR99 8542.32.00.51 Spansion
S29AL008J70TFI010
Spansion
$1.0200 Yes Yes Transferred 8.3886 Mbit 16 8K,4K,16K,32K 512KX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 12 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DDD, TSOP-48 48 compliant EAR99 8542.32.00.51 Spansion
S29AL016J70TFI010
Spansion
$1.1525 Yes Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DDD, TSOP-48 48 compliant EAR99 8542.32.00.51 Spansion
S29GL032N90TFI040
Spansion
$2.0017 Yes Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-48 48 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S29GL032N90TFI030
Spansion
$2.0866 Yes Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-48 48 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S29GL128S90DHI010
Spansion
$2.2634 Yes Transferred 134.2177 Mbit 8 64K 16MX8 3 V 90 ns FLASH YES YES YES 1 128 16000000 16.7772 M ASYNCHRONOUS 16 words PARALLEL 2.7 V YES 100 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 9 mm 9 mm SPANSION INC BGA LEAD FREE, PACKAGE 64 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S29GL064N90TFI010
Spansion
$2.6168 Yes Yes Transferred 67.1089 Mbit 16 64K 4MX16 3 V 90 ns FLASH 8 YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-56 56 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S25FL256SAGMFI001
Spansion
$3.0470 Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC SOIC-16 16 compliant 3A991.B.1.A 8542.32.00.51 Spansion