Filter Your Search
11 - 20 of 25 results
|
MTFDJAK400MBS-2AN16FCYY
Micron Technology Inc
|
Check for Price | Obsolete | 3.436 Tbit | 8 | 400GX8 | 5 V | FLASH MODULE | 12V SUPPLY IS ALSO AVAILABLE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | 5 V | 5.25 V | 4.75 V | CMOS | MLC NAND TYPE | R-XSMA-N22 | 50 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 7.2 mm | 100.24 mm | 69.85 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | 2016-03-15 | Micron | |||||
|
XS400ME70045
Seagate Technology
|
Check for Price | End Of Life | 3.436 Tbit | 8 | 400GX8 | 5 V | FLASH MODULE | 12V SUPPLY IS ALSO AVAILABLE | 1 | 400000000000 | 429.4967 G | 5 V | CMOS | TLC NAND TYPE | R-XXMA-X | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEAGATE MICROELECTRONICS LTD | unknown | MODULE | |||||||||||||||||
|
KPM5VMUG400G
Toshiba America Electronic Components
|
Check for Price | Transferred | 3.436 Tbit | 8 | 400GX8 | 12 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | SERIAL | 12 V | 13.2 V | 10.8 V | CMOS | COMMERCIAL | NOR TYPE | 60 °C | RECTANGULAR | NO | TOSHIBA CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
XS400ME70094
Seagate Technology
|
Check for Price | Obsolete | 3.436 Tbit | 8 | 400GX8 | 5 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | 800 µA | CMOS | COMMERCIAL | TLC NAND TYPE | R-XSMA-X22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 15 mm | 100.45 mm | 70.1 mm | SEAGATE MICROELECTRONICS LTD | unknown | MODULE | |||||||||||
|
KPM5VVUG400G
KIOXIA
|
Check for Price | Obsolete | 3.436 Tbit | 8 | 400GX8 | 12 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | SERIAL | 12 V | 13.2 V | 10.8 V | CMOS | COMMERCIAL | NOR TYPE | 60 °C | RECTANGULAR | NO | KIOXIA HOLDINGS CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
KPM5WVUG400G
Toshiba America Electronic Components
|
Check for Price | Transferred | 3.436 Tbit | 8 | 400GX8 | 12 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | SERIAL | 12 V | 13.2 V | 10.8 V | CMOS | COMMERCIAL | NOR TYPE | 60 °C | RECTANGULAR | NO | TOSHIBA CORP | unknown | EAR99 | 8542.32.00.51 | , | |||||||||||||||||
|
MTFDJAK400MBT-2AN16ABYY
Micron Technology Inc
|
Check for Price | Obsolete | 3.436 Tbit | 8 | 400GX8 | 5 V | FLASH MODULE | 12V SUPPLY IS ALSO AVAILABLE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | 5 V | 5.25 V | 4.75 V | CMOS | MLC NAND TYPE | R-XSMA-N22 | 50 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 7.2 mm | 100.24 mm | 69.85 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | 2016-03-15 | ||||||
|
KPM51BUG400G
Toshiba America Electronic Components
|
Check for Price | Transferred | 3.436 Tbit | 8 | 400GX8 | 12 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | CMOS | COMMERCIAL | 60 °C | RECTANGULAR | TOSHIBA CORP | unknown | EAR99 | 8542.32.00.51 | 2019-01-07 | , | ||||||||||||||||||||
|
KPM5XVUG400G
Toshiba America Electronic Components
|
Check for Price | Transferred | 3.436 Tbit | 8 | 400GX8 | 12 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | SERIAL | 12 V | 13.2 V | 10.8 V | CMOS | COMMERCIAL | NOR TYPE | 60 °C | RECTANGULAR | NO | TOSHIBA CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SSDSC2BA400G301
Intel Corporation
|
Check for Price | Obsolete | 3.436 Tbit | 8 | 400GX8 | FLASH MODULE | 1 | 400000000000 | 429.4967 G | SERIAL | CMOS | MLC NAND TYPE | R-XXMA-X | 70 °C | UNSPECIFIED | XMA | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | Intel | MODULE |