Parametric results for: AM29F016B-75EC under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29f016b75ec Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AM29F016B-75EC
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8 64K 2MX8 5 V 5 V 70 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES 5 µA 40 µA CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29F016B-75EC
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 70 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES 5 µA 40 µA CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SPANSION INC unknown TSSOP, TSSOP48,.8,20 EAR99 8542.32.00.51
AM29F016B-75EC
AMD
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 70 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 5 µA 60 µA 5.25 V 4.75 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC unknown TSOP1, TSSOP48,.8,20 EAR99 8542.32.00.51 TSOP1 48