Parametric results for: AM29F200BB-70ECT under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f200bb70ect Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AM29F200BB-70ECT
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 5 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e0 3 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 compliant EAR99 8542.32.00.51
AM29F200BB-70ECT
AMD
Check for Price Transferred 2.0972 Mbit 16 128KX16 5 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 MO-142DD, TSOP-48 48 unknown EAR99 8542.32.00.51