Parametric results for: AT45DB011BSU under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at45db011bsu Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
AT45DB011B-SU
Atmel Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 8 unknown EAR99 8542.32.00.51 Microchip