Parametric results for: AT45DB021D-SSH-B under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: at45db021dsshb Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT45DB021D-SSH-B
Adesto Technologies Corporation
Check for Price Yes Transferred 2.0972 Mbit 1 2MX1 3 V 66 MHz FLASH 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.32.00.51
AT45DB021D-SSH-B
Atmel Corporation
Check for Price Yes Obsolete 2.0972 Mbit 1 2MX1 3 V 66 MHz FLASH ORGANIZED AS 1,024 PAGES OF 264 BYTES EACH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 15 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51 Microchip
AT45DB021D-SSH-B
Renesas Electronics Corporation
Check for Price Yes End Of Life 2.0972 Mbit 1 2MX1 3 V 66 MHz FLASH 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant
AT45DB021D-SSH-B
Dialog Semiconductor GmbH
Check for Price Yes Transferred 2.0972 Mbit 1 2MX1 3 V 66 MHz FLASH 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm DIALOG SEMICONDUCTOR GMBH 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant