Parametric results for: AT45DB081B-CU under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at45db081bcu Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT45DB081B-CU
Atmel Corporation
Check for Price Yes Obsolete 8.6508 Mbit 8 1081344X8 3 V 20 MHz FLASH 1 1081344 1.0813 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PBGA-B14 Not Qualified e1 3 85 °C -40 °C 260 14 PLASTIC/EPOXY LBGA BGA14,3X5,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 7 mm 4.5 mm ATMEL CORP BGA 4.50 X 7 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, PLASTIC, CBGA-14 14 unknown EAR99 8542.32.00.51