Parametric results for: AT45DB081B-TU under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at45db081btu Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AT45DB081B-TU
Atmel Corporation
Check for Price Yes Obsolete 8.6508 Mbit 8 1081344X8 3 V 20 MHz FLASH ORGANIZED AS 4096 PAGES OF 264 BYTES EACH 1 1081344 1.0813 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm ATMEL CORP TSOP1 8 X 13.40 MM, PLASTIC, GREEN, MO-183, TSOP1-28 28 unknown EAR99 8542.32.00.51 Microchip