Parametric results for: AT45DB161B-CC under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: at45db161bcc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT45DB161B-CC-2.5
Atmel Corporation
Check for Price No Obsolete 16.7772 Mbit 1 16MX1 2.7 V 15 MHz FLASH ORGANISED AS 4096 PAGES OF 528 BYTES EACH 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 35 µA 3.6 V 2.5 V CMOS COMMERCIAL NOR TYPE HARDWARE R-PBGA-B24 Not Qualified e0 3 70 °C 24 PLASTIC/EPOXY LBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 8 mm 6 mm ATMEL CORP BGA 6 X 8 MM, 1.40 MM HIEGHT, 1 MM PITCH, PLASTIC, CBGA-24 24 compliant EAR99 8542.32.00.51
AT45DB161B-CC
Atmel Corporation
Check for Price No Obsolete 16.7772 Mbit 1 16MX1 3 V 20 MHz FLASH ORGANISED AS 4096 PAGES OF 528 BYTES EACH 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE R-PBGA-B24 Not Qualified e0 3 70 °C 24 PLASTIC/EPOXY LBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 8 mm 6 mm ATMEL CORP BGA 6 X 8 MM, 1.40 MM HIEGHT, 1 MM PITCH, PLASTIC, CBGA-24 24 compliant EAR99 8542.32.00.51