Parametric results for: AT45DB321E-MHF-Y under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: at45db321emhfy Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT45DB321E-MHF-Y
Renesas Electronics Corporation
$51.2447 Yes Yes Active 33.5544 Mbit 1 32MX1 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 1 µA 22 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm RENESAS ELECTRONICS CORP DFN compliant Renesas Electronics
AT45DB321E-MHF-Y
Adesto Technologies Corporation
$3.4336 Yes Yes Transferred 33.5544 Mbit 1 32MX1 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 1 µA 22 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm ADESTO TECHNOLOGIES CORP SON compliant Adesto Technologies UDFN-8 8 EAR99 8542.32.00.51
AT45DB321E-MHF-Y
Microchip Technology Inc
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 70 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-N8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC compliant 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 EAR99 8542.32.00.51
AT45DB321E-MHF-Y
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 70 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-N8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm ATMEL CORP SON compliant 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 8 EAR99 8542.32.00.51
AT45DB321E-MHF-Y
Dialog Semiconductor GmbH
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 1 µA 22 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm DIALOG SEMICONDUCTOR GMBH compliant Dialog Semiconductor