Parametric results for: AT45DB321E-SHF2B-T under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at45db321eshf2bt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT45DB321E-SHF2B-T
Dialog Semiconductor GmbH
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm DIALOG SEMICONDUCTOR GMBH compliant Dialog Semiconductor
AT45DB321E-SHF2B-T
Adesto Technologies Corporation
$2.9653 Yes Yes Transferred 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP compliant Adesto Technologies SOIC 0.208 INCH, GREEN, PLASTIC, SOIC-8 8 EAR99 8542.32.00.51
AT45DB321E-SHF2B-T
Renesas Electronics Corporation
$2.7011 Yes Yes Active 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics SOIC-W