Parametric results for: AT45DB641E-SHN-T under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at45db641eshnt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT45DB641E-SHN-T
Adesto Technologies Corporation
$4.5216 Yes Yes Transferred 67.1089 Mbit 1 64MX1 2.3 V 85 MHz FLASH 1 64000000 67.1089 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.7 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 compliant EAR99 8542.32.00.51 Adesto Technologies
AT45DB641E-SHN-T
Dialog Semiconductor GmbH
Check for Price Yes Transferred 67.1089 Mbit 1 64MX1 2.3 V 85 MHz FLASH 1 64000000 67.1089 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.7 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm DIALOG SEMICONDUCTOR GMBH compliant Dialog Semiconductor
AT45DB641E-SHN-T
Renesas Electronics Corporation
$4.1238 Yes Yes Active 67.1089 Mbit 1 64MX1 2.3 V 85 MHz FLASH 1 64000000 67.1089 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.7 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP SOIC-W compliant Renesas Electronics