Parametric results for: AT49BV001ANT-55TI under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49bv001ant55ti Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
AT49BV001ANT-55TI
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 16K,8K,32K,64K 128KX8 3 V 55 ns FLASH TOP YES YES 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 240 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ATMEL CORP TSOP1 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 32 compliant EAR99 8542.32.00.51