Parametric results for: AT49BV002NT-12PI under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49bv002nt12pi Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AT49BV002NT-12PI
Atmel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,96K,128K 256KX8 3 V 120 ns FLASH TOP YES YES 1 1,2,1,1 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDIP-T32 Not Qualified e0 1 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 42.05 mm 15.24 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, DIP-32 32 compliant EAR99 8542.32.00.51