Parametric results for: AT49BV002NT-90JI under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49bv002nt90ji Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
AT49BV002NT-90JI
Atmel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,96K,128K 256KX8 3 V 90 ns FLASH TOP YES YES 1 1,2,1,1 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51