Filter Your Search
1 - 10 of 16 results
|
AT49BV6416T-70TI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 2.7 V | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT49BV6416-85CI
Atmel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 85 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-CBGA-B55 | Not Qualified | e0 | 85 °C | -40 °C | 55 | CERAMIC, METAL-SEALED COFIRED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 8 mm | ATMEL CORP | BGA | VFBGA, | 55 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AT49BV6416-70TU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 2.7 V | 35 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT49BV6416C-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 2.7 V | 35 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 7 mm | ATMEL CORP | BGA | 7 X 10 MM, 1 MM HEIGHT, 0.75 MM PITCH, PLASTIC, CBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT49BV6416T-70TU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 2.7 V | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49BV6416T-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 70 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-CBGA-B55 | Not Qualified | e0 | 85 °C | -40 °C | 55 | CERAMIC, METAL-SEALED COFIRED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 8 mm | ATMEL CORP | BGA | 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55 | 55 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AT49BV6416CT-70CL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 7 mm | ATMEL CORP | BGA | VFBGA, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT49BV6416T-85TI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 85 ns | FLASH | TOP | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 2.7 V | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT49BV6416-85TI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 85 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 2.7 V | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT49BV6416T-85CI
Atmel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 85 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-CBGA-B55 | Not Qualified | e0 | 85 °C | -40 °C | 55 | CERAMIC, METAL-SEALED COFIRED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 8 mm | ATMEL CORP | BGA | 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55 | 55 | compliant | EAR99 | 8542.32.00.51 |