Filter Your Search
1 - 10 of 79 results
|
AT49F002T-70PI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION | TOP | YES | YES | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 42.05 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT49F002T-55TI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 55 ns | FLASH | TOP | YES | YES | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP | 8 X 20 MM, PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT49F002T-90VC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION | TOP | YES | YES | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | SOIC | 8 X 14 MM, PLASTIC, VSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT49F002T-90PJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDIP-T32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 42.05 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT49F002T-55JI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 55 ns | FLASH | TOP | YES | YES | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT49F002T-12VJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | SOIC | 8 X 14 MM, PLASTIC, VSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AT49F002T-70VI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION | TOP | YES | YES | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | SOIC | 8 X 14 MM, PLASTIC, VSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT49F002T-50VL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 50 ns | FLASH | HARDWARE DATA PROTECTION | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | TSOP | 8 X 14 MM, PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AT49F002T-55VJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | SOIC | 8 X 14 MM, PLASTIC, VSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT49F002T-50PC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 50 ns | FLASH | HARDWARE DATA PROTECTION | TOP | YES | YES | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 42.05 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |