Parametric results for: K9F1G16Q0M under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: k9f1g16q0m Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
K9F1G16Q0M-YCB0
Samsung Semiconductor
Check for Price No No Obsolete 1.0737 Gbit 16 64K 64MX16 1.8 V 30 ns FLASH CONTAINS ADDITIONAL 32M BIT NAND FLASH YES NO 1 1K 64000000 67.1089 M ASYNCHRONOUS 1K words PARALLEL 1.8 V YES 50 µA 15 µA 1.95 V 1.65 V CMOS COMMERCIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 48 compliant EAR99 8542.32.00.51
K9F1G16Q0M-YCB00
Samsung Semiconductor
Check for Price Obsolete 1.0737 Gbit 16 64MX16 1.8 V 60 ns FLASH CONTAINS ADDITIONAL 32M BIT SPARE MEMORY 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS COMMERCIAL SLC NAND TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 TSOP1, 48 unknown EAR99 8542.32.00.51
K9F1G16Q0M-YIB0
Samsung Semiconductor
Check for Price No No Obsolete 1.0737 Gbit 16 64K 64MX16 1.8 V 30 ns FLASH CONTAINS ADDITIONAL 32M BIT NAND FLASH YES NO 1 1K 64000000 67.1089 M ASYNCHRONOUS 1K words PARALLEL 1.8 V YES 50 µA 15 µA 1.95 V 1.65 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 48 compliant EAR99 8542.32.00.51
K9F1G16Q0M-YIB00
Samsung Semiconductor
Check for Price Obsolete 1.0737 Gbit 16 64MX16 1.8 V 60 ns FLASH CONTAINS ADDITIONAL 32M BIT SPARE MEMORY 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51
K9F1G16Q0M-PIB00
Samsung Semiconductor
Check for Price Obsolete 1.0737 Gbit 16 64MX16 1.8 V 60 ns FLASH CONTAINS ADDITIONAL 32M BIT SPARE MEMORY 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51
K9F1G16Q0M-PCB0
Samsung Semiconductor
Check for Price Yes Obsolete 1.0737 Gbit 16 64K 64MX16 1.8 V 60 ns FLASH YES NO 1K 64000000 67.1089 M 1K words PARALLEL YES 50 µA 15 µA CMOS COMMERCIAL NO R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SAMSUNG SEMICONDUCTOR INC TSSOP, TSSOP48,.8,20 compliant EAR99 8542.32.00.51
K9F1G16Q0M-PIB0
Samsung Semiconductor
Check for Price Yes Obsolete 1.0737 Gbit 16 64K 64MX16 1.8 V 60 ns FLASH YES NO 1K 64000000 67.1089 M 1K words PARALLEL YES 50 µA 15 µA CMOS INDUSTRIAL NO R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SAMSUNG SEMICONDUCTOR INC TSSOP, TSSOP48,.8,20 compliant EAR99 8542.32.00.51
K9F1G16Q0M-PCB00
Samsung Semiconductor
Check for Price Obsolete 1.0737 Gbit 16 64MX16 1.8 V 60 ns FLASH CONTAINS ADDITIONAL 32M BIT SPARE MEMORY 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS COMMERCIAL SLC NAND TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51