Filter Your Search
1 - 4 of 4 results
|
M25PX16-VMW6PBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25PX16-VMW6P
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25PX16-VMW6P
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 2.7 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | NUMONYX | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||
|
M25PX16-VMW6PBA
Numonyx Memory Solutions
|
Check for Price | Transferred | NUMONYX | , | unknown | EAR99 | 8542.32.00.51 |