Parametric results for: M28W160CT70N6E under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m28w160ct70n6e Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
M28W160CT70N6E
STMicroelectronics
Check for Price Yes Transferred 16.7772 Mbit 16 4K,32K 1MX16 3 V 70 ns FLASH TOP YES YES NO 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51 STMicroelectronics
M28W160CT70N6E
Numonyx Memory Solutions
Check for Price Yes Transferred 16.7772 Mbit 16 4K,32K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M28W160CT70N6E
Micron Technology Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 4K,32K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 compliant EAR99 8542.32.00.51 Micron