Parametric results for: M29W800DT70ZE6E under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m29w800dt70ze6e Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
M29W800DT70ZE6E
Micron Technology Inc
Check for Price Yes Yes Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA48,6X8,32 48 compliant EAR99 8542.32.00.51
M29W800DT70ZE6E
STMicroelectronics
Check for Price Yes Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm STMICROELECTRONICS BGA 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 48 unknown EAR99 8542.32.00.51 STMicroelectronics
M29W800DT70ZE6E
Numonyx Memory Solutions
Check for Price Yes Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm NUMONYX BGA 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 48 unknown EAR99 8542.32.00.51