Filter Your Search
1 - 10 of 142 results
|
M58BW016DB90ZA3F
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3 V | 90 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 12 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M58BW016DB70T3FF
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e4 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | QFP, | 80 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M58BW016DB90ZA6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3 V | 90 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | NUMONYX | BGA | 10 X 12 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M58BW016DB90T6T
STMicroelectronics
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M58BW016DB100T3F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3 V | 100 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M58BW016DB90T6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3 V | 90 ns | FLASH | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M58BW016DB70T3F
STMicroelectronics
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M58BW016DBXXT3T
STMicroelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M58BW016DB80T3FT
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M58BW016DB8ZA3FF
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3 V | 80 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.6 mm | 12 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | LBGA, BGA80,8X10,40 | 80 | compliant | EAR99 | 8542.32.00.51 |