Parametric results for: MT25QL128ABA1ESE-0SIT under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt25ql128aba1ese0sit
Select parts from the table below to compare.
Compare
Compare
MT25QL128ABA1ESE-0SIT
Micron Technology Inc
$3.8893 Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 130 µA 94 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.285 mm 5.285 mm MICRON TECHNOLOGY INC SOP2-8 compliant 3A991.B.1.A 8542.32.00.51 Micron
MT25QL128ABA1ESE-0SITTR
Micron Technology Inc
Check for Price Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 130 µA 94 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.285 mm 5.285 mm MICRON TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51