Parametric results for: MT29F4G08ABADAWP-IT:DTR under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt29f4g08abadawpitdtr Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
MT29F4G08ABADAWP-IT:DTR
Micron Technology Inc
Check for Price Active 4.295 Gbit 8 4K 512MX8 3.3 V FLASH YES NO 10 100000 Write/Erase Cycles 1 128K 512000000 536.8709 M ASYNCHRONOUS 3-STATE 1K words PARALLEL 3.3 V YES 100 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE 20 ns R-PDSO-G48 e3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP1, compliant 3A991.B.1.A 8542.32.00.51 Micron